Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 5VDC 2A DPDT(15x9.4x8.4)mm SMD Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 5VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
Search Keywords: TX2SAL25V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TX2SA-L2-5V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    15 x 9.4 x 8.2 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    40 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,520
Ships today, if you order in
Minimum Order:
40
Order Increment:
40
24 Weeks can ship 5/1/25
ADD TO CART
Qty
Unit Price
40
$2.30
80
$2.23
280
$2.12
520
$2.07
1,000
$2.04
2,520
$2.01
5,000
$1.98
7,520 +
$1.95
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
3,480
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5