Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay - 5 VDC - DPDT - 2 A - TQ Series - SMD - Non Latching.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay - 5 VDC - DPDT - 2 A - TQ Series - SMD - Non Latching.
Search Keywords: TQ2SA5VZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TQ2SA-5V-Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14 x 11.5 x 5.6 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    28.1 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Can Ship immediately
On Order:
4,000   can ship 12/18/24
Minimum Order:
500
Order Increment:
500
40 Weeks can ship 8/29/25
ADD TO CART
Qty
Unit Price
500
$2.23
1,000
$1.17
2,500
$1.12
5,000
$1.09
7,500
$1.06
10,000
$1.05
15,000
$1.03
25,000 +
$1.02
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
10,650
Minimum Order:
50