Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relays 24VDC 1.152KOhm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Relays 24VDC 1.152KOhm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay
Search Keywords: SF3DC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    SF3-DC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Safety Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Coil Current:
    20.8 mA
  • Coil Resistance:
    1.152 KOhm
  • Dimension:
    53.3 x 25 x 16.5 mm
  • Operating Temperature:
    -40 to 70 °C
  • Termination Style:
    PC Pin
  • Contact Arrangement:
    3PST-NO,SPST-NC
  • Contact Form:
    3 Form A,1 Form B
  • Maximum Current Rating:
    6 A
  • Mounting:
    Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
80   can ship 11/3/25
52 Weeks can ship 11/24/25
ADD TO CART
Qty
Unit Price
1
$42.71
5
$41.22
20
$38.59
40
$34.36
100
$32.34
260
$30.31
500 +
$29.86
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5