Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 48VDC 7KOhm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 48VDC 7KOhm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay
Search Keywords: NF2E48V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    NF2E-48V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 65 °C
  • Dimension:
    30.2 x 20 x 11.1 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    6.86 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 806
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$141.00
5
$55.21
10 +
$49.86
Click for Quote
Log in to unlock special pricing
Possible Replacement
Electromechanical Relay 48VDC 7KOhm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay
In Stock:
38
Minimum Order:
1
+ Show 1 More