Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 5A DPDT(25.4x28.34x10.9)mm THT

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
BOX 포장
Certificate of Compliance Guarantee
설명 +
Power Relay 24VDC 5A DPDT(25.4x28.34x10.9)mm THT
Search Keywords: NC2DJPDC24V
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panasonic Electronic Components
  • 부품 번호:
    NC2D-JP-DC24V
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.6 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 789
Ships today, if you order in
최소 주문:
5
16 Weeks 배송 가능 3. 17. 25
장바구니에 추가하기
수량
Unit Price
5
$11.56
20
$10.84
40
$9.94
60
$9.79
100
$9.64
260
$9.50
500 +
$9.35
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5