Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 5A DPDT(25.4x11.2)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 5A DPDT(25.4x11.2)mm Socket
Search Keywords: NC2DDC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    NC2D-DC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.6 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Ships today, if you order in
Minimum Order:
5
16 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
5
$15.41
20
$14.05
40
$13.47
60
$13.10
100
$12.91
260
$12.44
500 +
$12.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5