Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount
Search Keywords: JTN1ASTMPFDC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JTN1AS-TMP-F-DC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO10703
  • Mounting:
    Top Mount10716
  • Termination Style:
    Quick Connect/PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,959
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
ADD TO CART
Qty
Unit Price
50
$3.20
100
$3.16
250
$3.11
500
$3.06
1,000
$3.02
2,500
$2.97
5,000
$2.93
7,500 +
$2.88
Click for Quote
Log in to unlock special pricing
Older Equivalent
JT1AG-TMP-B-DC24V
JT1AG-TMP-B-DC24V
VIEW PRODUCT
Power Relay 24VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Moun
CUSTOMERS ALSO BOUGHT
5