Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 18VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) THT Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 18VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) THT Automotive
Search Keywords: JTN1ASPAFDC18V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JTN1AS-PA-F-DC18V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18 V
  • Contact Arrangement:
    SPST-NO10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,874
Can Ship immediately
Minimum Order:
50
Order Increment:
50
ADD TO CART
Qty
Unit Price
50
$3.144
100
$3.113
250
$3.098
500
$3.082
1,000
$3.067
2,500
$3.052
5,000
$3.036
7,500 +
$3.021
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
ALFG2PF18
ALFG2PF18
VIEW PRODUCT
Power Relay 18VDC 31A SPST-NO(30.1x15.7x23.3)mm THT