Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 5VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 5VDC 30A SPST-NO (( 32.2mm 27.4mm 27.9mm)) Top Mount
Search Keywords: JT1AETMPDC5V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JT1AE-TMP-DC5V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Top Mount
  • Termination Style:
    N/A
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 131
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$11.13
100
$3.15
200
$2.96
500
$2.77
1,000
$2.69
2,500
$2.60
5,000
$2.46
25,000 +
$2.42
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
JTN1AS-TMP-F-DC5V
JTN1AS-TMP-F-DC5V
VIEW PRODUCT
Power Relay 5VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount