Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 5DC/10AAC SPDT(22x16x16.4)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
Search Keywords: JS1B24VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JS1-B-24V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT10703
  • Maximum Current Rating:
    10
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    1.6 KOhm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,795
Can Ship immediately
Minimum Order:
100
Order Increment:
100
ADD TO CART
Qty
Unit Price
100
$1.99
200
$1.62
500
$1.33
1,000
$1.21
2,500 +
$1.15
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
ALQ124
ALQ124
VIEW PRODUCT
Power Relay 24VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20x10x16)mm
Non-RoHS Equivalent
In Stock:
0
Minimum Order:
1