Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 160Ohm 20A SPST-NO (31x28.5x27.9)mm Top Mount Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 160Ohm 20A SPST-NO (31x28.5x27.9)mm Top Mount Power Relay
Search Keywords: JM1ANZTMPDC12VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JM1AN-ZTMP-DC12V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    20 A
  • Mounting:
    Top Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
$13.867
25
$5.200
50
$3.467
100
$3.104
250
$2.889
500
$2.701
1,000 +
$2.633
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
ALF1T12
ALF1T12
VIEW PRODUCT
Power Relay 12VDC 25A SPST-NO(30.1x15.7x25.3)mm Top Mount
Non-RoHS Equivalent
In Stock:
0
Minimum Order:
1