Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 12VDC 720Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 12VDC 720Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
Search Keywords: HY1Z12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    HY1Z-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    12 x 7.4 x 10.1 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    16.7 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,990
Can Ship immediately
Minimum Order:
50
Order Increment:
50
ADD TO CART
Qty
Unit Price
50
$2.32
100
$2.20
250
$2.05
500
$1.87
1,000
$1.85
2,500
$1.82
5,000
$1.79
7,500 +
$1.76
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
DS1E-S-12V
DS1E-S-12V
VIEW PRODUCT