Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIR Sensor Digital 12m 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PIR Sensor Digital 12m 3-Pin
Search Keywords: EKMB1303111K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    EKMB1303111K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    Analog
  • Category:
    Motion Sensor
  • Function:
    Vdd on detect
  • Sensing Distance:
    12 m
  • Operating Temperature:
    -20 to 60 °C
  • Dimension:
    20.2 x 22 mm
  • Interface Type:
    Comparator Out
  • Maximum Operating Supply Voltage:
    4 V
  • Minimum Operating Supply Voltage:
    2.3 V
  • Mounting:
    PCB Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Ships today, if you order in
22 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$22.01
10
$16.29
25
$15.49
50
$15.11
100
$14.82
250
$14.53
500 +
$14.03
Click for Quote
Log in to unlock special pricing