Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 5VDC 89Ohm 2A DPDT (20.2x10.1x8.4)mm THT BABT Approved Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 5VDC 89Ohm 2A DPDT (20.2x10.1x8.4)mm THT BABT Approved Relay
Search Keywords: DSBT2ESDC5V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DSBT2E-S-DC5V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Voltage Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Coil Current:
    72 mA
  • Coil Resistance:
    69.4 Ohm
  • Dimension:
    20.65 x 10.65 x 10.5 mm
  • Operating Temperature:
    -40 to 70 °C
  • Termination Style:
    PC Pin
  • Contact Arrangement:
    DPDT
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$117.77
5
$33.82
10 +
$32.90
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
DSBT2-S-DC5V
DSBT2-S-DC5V
VIEW PRODUCT
Electromechanical Relay 5VDC 69.4Ohm 2A DPDT (20.65x10.65x10.5)m