Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 5VDC 2A SPDT(15x9.9x9.9)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 5VDC 2A SPDT(15x9.9x9.9)mm THT
Search Keywords: DS1ESDC5V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DS1E-S-DC5V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    125 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,690
Ships today, if you order in
Minimum Order:
5
42 Weeks can ship 9/8/25
ADD TO CART
Qty
Unit Price
5
$3.092
25
$2.229
100
$2.185
250
$2.065
500 +
$1.829
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5