Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(17x15.9x10.5)mm SMD Automotive Relay Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(17x15.9x10.5)mm SMD Automotive Relay Automotive
Search Keywords: CP1SA12VX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CP1SA-12V-X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    20A (NO) / 10A (NC)
  • Coil Voltage:
    12 VDC
  • Coil Current:
    53.3 mA
  • Coil Resistance:
    225 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    7.2 VDC
  • Must Release Voltage:
    1 VDC
  • Operate Time:
    10 ms
  • Seal:
    Sealed
  • Mounting:
    Surface Mount
  • Termination Style:
    Gull Wing
  • Dimension:
    17 x 15.9 x 10.5 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,805
Can Ship immediately
Minimum Order:
100
24 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
100
$2.01
250
$1.96
900
$1.93
1,800
$1.90
2,700
$1.87
5,400
$1.85
8,100
$1.82
10,800 +
$1.79
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,810
Minimum Order:
100