Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relays 12VDC 96Ohm 35(NO)/20(NC)A SPDT(20mm 15mm 33mm) Plug-In Automotive Relay Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Relays 12VDC 96Ohm 35(NO)/20(NC)A SPDT(20mm 15mm 33mm) Plug-In Automotive Relay Automotive
Search Keywords: CM1R12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CM1-R-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    35A (NO) / 20A (NC)
  • Coil Voltage:
    12 VDC
  • Coil Current:
    125 mA
  • Coil Resistance:
    96 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    7 VDC
  • Must Release Voltage:
    4.2 VDC
  • Operate Time:
    10 ms
  • Seal:
    Sealed
  • Mounting:
    Connector
  • Termination Style:
    0.187 Quick Connect
  • Dimension:
    20 x 15 x 33 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Bulk
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,410
Can Ship immediately
Minimum Order:
50
Order Increment:
50
24 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
50
$2.53
100
$2.47
250
$2.17
500
$2.10
1,000
$2.07
2,500
$2.04
5,000
$2.00
7,500 +
$1.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5