Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relays 12VDC 103Ohm 40(NO)/30(NC)A SPDT(26mm 22mm 26mm) THT Automotive Relay Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Relays 12VDC 103Ohm 40(NO)/30(NC)A SPDT(26mm 22mm 26mm) THT Automotive Relay Automotive
Search Keywords: CB1TP12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CB1-T-P-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    40A (NO) / 30A (NC)
  • Coil Voltage:
    12 VDC
  • Coil Current:
    117 mA
  • Coil Resistance:
    103 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    7 VDC
  • Must Release Voltage:
    4.2 VDC
  • Operate Time:
    15 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    26 x 22 x 26 mm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Carton
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Ships today, if you order in
Minimum Order:
5
24 Weeks can ship 5/9/25
ADD TO CART
Qty
Unit Price
5
$5.60
50
$4.61
100
$4.42
250
$4.24
500
$4.08
1,000
$3.44
2,500
$3.36
5,000 +
$3.31
Click for Quote
Log in to unlock special pricing