Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 103Ohm 40A SPST-NO (26x22x36)mm Plug-In Automotive Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 103Ohm 40A SPST-NO (26x22x36)mm Plug-In Automotive Relay
Search Keywords: CB1AED12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CB1AE-D-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    40A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    117 mA
  • Coil Resistance:
    103 Ohm
  • Coil Suppression:
    Diode
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    7 VDC
  • Must Release Voltage:
    4.2 VDC
  • Operate Time:
    15 ms
  • Seal:
    Sealed
  • Mounting:
    Connector
  • Termination Style:
    0.25 Quick Connect
  • Dimension:
    26 x 22 x 36 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Carton
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$8.97
25
$7.78
50
$6.92
100 +
$5.86
Click for Quote
Log in to unlock special pricing
Possible Replacement
Electromechanical Relay 12VDC 103Ohm 40A SPST-NO (26x22x36)mm Plug-In Automotive Relay
In Stock:
371
Minimum Order:
10