Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 12VDC 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive
Search Keywords: CB112V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CB1-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    40A (NO) / 30A (NC)
  • Coil Voltage:
    12 VDC
  • Coil Current:
    117 mA
  • Coil Resistance:
    103 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    7 VDC
  • Must Release Voltage:
    4.2 VDC
  • Operate Time:
    15 ms
  • Seal:
    Sealed
  • Mounting:
    Connector
  • Termination Style:
    0.25 Quick Connect
  • Dimension:
    26 x 22 x 36 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Carton
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 551
Ships today, if you order in
On Order:
2,750   can ship 1/2/25
Minimum Order:
50
Order Increment:
50
24 Weeks can ship 5/9/25
ADD TO CART
Qty
Unit Price
50
$1.73
100
$1.57
250
$1.52
500
$1.48
1,000
$1.46
2,500
$1.44
5,000
$1.42
7,500 +
$1.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5