Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3 GHz MICROWAVE RELAYS Miniature size

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
3 GHz MICROWAVE RELAYS Miniature size
Search Keywords: ARS104H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ARS104H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    0.5 A
  • Mounting:
    Through Hole
  • Pin Count:
    7
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    14 x 8.6 x 7.2 mm
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order:
5
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
5
$17.99
25
$11.83
50
$10.48
100
$9.80
250
$9.16
500
$8.89
1,000 +
$8.76
Click for Quote
Log in to unlock special pricing
Older Equivalent
ARE134H
ARE134H
VIEW PRODUCT
Signal Relay 4.5VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
CUSTOMERS ALSO BOUGHT
5