Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 50mA 1.5V DC-IN 0.15A 80V AC/DC-OUT 4-Pin SOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 50mA 1.5V DC-IN 0.15A 80V AC/DC-OUT 4-Pin SOP T/R
Search Keywords: AQY225R2SZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQY225R2SZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    80 V
  • Maximum Output Current:
    0.15 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    4.3 x 4.4 x 2.1 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
36 Weeks can ship 8/4/25
ADD TO CART
Qty
Unit Price
5
$5.04
50
$3.34
100
$3.27
250
$3.22
500
$3.17
750
$3.13
1,000 +
$3.08
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,400
Minimum Order:
100
Possible Replacement
Solid State Relay 50mA 1.5V DC-IN 0.15A 80V AC/DC-OUT 4-Pin SOP Tube
In Stock:
935
Minimum Order:
5