Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid State Relay 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SOP T/R
Search Keywords: AQY221R2SX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQY221R2SX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    40 V
  • Maximum Output Current:
    0.25 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    4.3 x 4.4 x 2.1 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,541
Ships today, if you order in
Manufacturer Stock:
3,000 can ship
Minimum Order:
100
16 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
100
$2.66
250
$2.62
500
$2.58
1,000
$2.55
3,000
$2.51
5,000
$2.47
8,000
$2.43
10,000 +
$2.40
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
3,462
Minimum Order:
5
Possible Replacement
Solid State Relay 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SOP T/R
In Stock:
1,850
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5