Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD Tube
Search Keywords: AQW212A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQW212A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    0.5 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    9.78 x 6.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,088
Can Ship immediately
Minimum Order:
5
26 Weeks can ship 5/14/25
ADD TO CART
Qty
Unit Price
5
$6.73
25
$5.65
100
$5.22
250
$5.00
500
$4.79
1,000
$2.97
2,500
$2.82
5,000 +
$2.78
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,500
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5