Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin PDIP SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
Search Keywords: AQV212AX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQV212AX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    0.55 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    N/A
  • Dimension:
    8.8 x 6.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
250
26 Weeks can ship 5/19/25
ADD TO CART
Qty
Unit Price
250
$2.07
500
$2.04
1,000
$2.01
3,000
$1.98
5,000
$1.95
8,000
$1.92
10,000
$1.89
15,000 +
$1.86
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,984
Minimum Order:
50
Possible Replacement
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
In Stock:
2,347
Minimum Order:
10