Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid State Relay 50mA 1.3V DC-IN 0.6A 600V AC-OUT 7-Pin DIP SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 50mA 1.3V DC-IN 0.6A 600V AC-OUT 7-Pin DIP SMD Tube
Search Keywords: AQH1213A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQH1213A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC
  • Maximum Output Voltage:
    600 V
  • Maximum Output Current:
    0.6(RMS) A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    N/A
  • Dimension:
    9.78 x 6.4 x 3.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,660
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
22 Weeks can ship 3/13/25
ADD TO CART
Qty
Unit Price
50
$1.095
250
$0.912
500
$0.898
1,000
$0.839
2,500
$0.820
5,000
$0.807
7,500
$0.795
10,000 +
$0.783
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,006
Minimum Order:
1,000
Possible Replacement
Solid State Relay 50mA 1.3V DC-IN 0.6A 600V AC-OUT 7-Pin DIP SMD T/R
In Stock:
1,000
Minimum Order:
1,000