Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid State Relay 14.4V DC-IN 2A 264V AC-OUT 4-Pin Slim

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 14.4V DC-IN 2A 264V AC-OUT 4-Pin Slim
Search Keywords: AQG22212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQG22212
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    264 V
  • Maximum Output Current:
    2 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    14.4 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    24.5(Max) x 4.5(Max) x 20.5(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,380
Ships today, if you order in
Minimum Order:
20
Order Increment:
20
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
20
$3.39
60
$3.34
100
$3.05
260
$3.00
500
$2.91
1,000
$2.79
2,500
$2.75
5,000 +
$2.71
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5