Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

I/O Module Relays Output Module 5VDC 2500V Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
I/O Module Relays Output Module 5VDC 2500V Thru-Hole
Search Keywords: AQC1A2T5VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQC1A2-T5VDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Technology:
    Solid State
  • Typical Input Voltage:
    5 VDC
  • Maximum Input Voltage:
    6 VDC
  • Minimum Load Voltage:
    75 VAC
  • Maximum Load Voltage:
    250 VAC
  • Maximum Load Current:
    1 A
  • I/O Isolation Voltage:
    2500 V
  • Mounting:
    Through Hole
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$9.45
25
$8.62
50
$8.26
100
$8.03
250
$7.62
500
$7.44
1,000 +
$7.32
Click for Quote
Log in to unlock special pricing