Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 14.4V DC-IN 2A 250V AC-OUT 4-Pin Slim

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 14.4V DC-IN 2A 250V AC-OUT 4-Pin Slim
Search Keywords: AQ2A2C2ZT12VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQ2A2-C2-ZT12VDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    250 V
  • Maximum Output Current:
    2 A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    14.4 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    45 x 9 x 24 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in You may purchase in-stock quantity up to 10
Minimum Order:
20
Available in less than min:
10
Order Increment:
20
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1
$11.693
20
$10.630
40
$10.190
60
$10.040
100
$9.890
260
$9.410
500
$9.180
1,000 +
$9.040
Click for Quote
Log in to unlock special pricing