Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP Tube
Search Keywords: APT1222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    APT1222
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Minimum Forward Voltage:
    N/A
  • Maximum Output Voltage:
    420 VAC
  • Dimension:
    8.8 x 6.4 x 3.4 mm
  • Maximum Input Voltage:
    1.3 V
  • Maximum Forward Current:
    50 mA
  • Maximum Reverse Voltage:
    6 V
  • Maximum Continuous Output Current:
    100 mA
  • Family:
    APT1222
  • Maximum Power Dissipation:
    500 mW
  • Maximum Turn-On Time:
    100 us
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
26 Weeks can ship 5/22/25
ADD TO CART
Qty
Unit Price
50
$1.117
250
$0.919
500
$0.880
1,000
$0.845
2,500
$0.813
5,000
$0.793
7,500
$0.781
10,000 +
$0.769
Click for Quote
Log in to unlock special pricing