Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP SMD Tube
Search Keywords: APT1221A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    APT1221A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    APT1221
  • Minimum Forward Voltage:
    N/A
  • Maximum Forward Current:
    50 mA
  • Maximum Continuous Output Current:
    100 mA
  • Maximum Input Voltage:
    1.3 V
  • Maximum Turn-On Time:
    100 us
  • Dimension:
    4.78 x 6.4 x 2.7 mm
  • Maximum Reverse Voltage:
    6 V
  • Maximum Power Dissipation:
    500 mW
  • Maximum Output Voltage:
    420 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,500   can ship 2/12/25
Minimum Order:
100
Order Increment:
100
26 Weeks can ship 5/22/25
ADD TO CART
Qty
Unit Price
100
$0.823
300
$0.797
500
$0.761
1,000
$0.687
2,500
$0.630
5,000
$0.621
7,500
$0.611
10,000 +
$0.602
Click for Quote
Log in to unlock special pricing