Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Optocoupler Triac AC-OUT 1-CH 600V 4-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin PDIP Tube
Search Keywords: APT1221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    APT1221
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    4.78 x 6.4 x 2.7 mm
  • Maximum Output Voltage:
    420 VAC
  • Maximum Input Voltage:
    1.3 V
  • Minimum Forward Voltage:
    N/A
  • Family:
    APT1221
  • Maximum Reverse Voltage:
    6 V
  • Maximum Turn-On Time:
    100 us
  • Maximum Power Dissipation:
    500 mW
  • Maximum Forward Current:
    50 mA
  • Maximum Continuous Output Current:
    100 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 302
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
26 Weeks can ship 5/22/25
ADD TO CART
Qty
Unit Price
100
$0.791
300
$0.768
500
$0.736
1,000
$0.707
2,500
$0.680
5,000
$0.663
7,500
$0.653
10,000 +
$0.643
Click for Quote
Log in to unlock special pricing