Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    APT1211SZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Power Dissipation:
    350 mW
  • Maximum Turn-On Time:
    100 us
  • Family:
    APT1211
  • Maximum Reverse Voltage:
    6 V
  • Maximum Forward Current:
    50 mA
  • Maximum Continuous Output Current:
    50 mA
  • Dimension:
    4.3 x 4.4 x 2 mm
  • Maximum Output Voltage:
    420 VAC
  • Minimum Forward Voltage:
    N/A
  • Maximum Input Voltage:
    1.3 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Ships today, if you order in You may purchase in-stock quantity up to 750
Minimum Order:
1000
Available in less than min:
750
Order Increment:
1000
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
1
$1.052
1,000
$0.956
3,000
$0.920
5,000
$0.897
8,000
$0.884
10,000
$0.870
15,000 +
$0.857
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
441
Minimum Order:
100