Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP Tube
Search Keywords: APT1211S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    APT1211S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Forward Current:
    50 mA
  • Maximum Output Voltage:
    420 VAC
  • Maximum Turn-On Time:
    100 us
  • Maximum Reverse Voltage:
    6 V
  • Family:
    APT1211
  • Minimum Forward Voltage:
    N/A
  • Dimension:
    4.3 x 4.4 x 2 mm
  • Maximum Input Voltage:
    1.3 V
  • Maximum Continuous Output Current:
    50 mA
  • Maximum Power Dissipation:
    350 mW
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 441
Can Ship immediately
Minimum Order:
100
Order Increment:
100
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
100
$1.071
300
$1.039
500
$0.996
1,000
$0.956
2,500
$0.920
5,000
$0.897
7,500
$0.884
10,000 +
$0.870
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
750
Minimum Order:
1,000