Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 3VDC 5A SPST-NO(21x5x12.8)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 3VDC 5A SPST-NO(21x5x12.8)mm THT
Search Keywords: APAN3103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    APAN3103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 90 °C
  • Coil Resistance:
    82 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
32 Weeks can ship 7/7/25
ADD TO CART
Qty
Unit Price
25
$3.93
100
$3.66
250
$3.25
500
$3.05
1,000
$3.01
2,500
$2.96
5,000
$2.92
7,500 +
$2.87
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5