Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 5DC/10AAC SPST-NO(20x10x16)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 5DC/10AAC SPST-NO(20x10x16)mm THT
Search Keywords: ALQ324
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ALQ324
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    2.88 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,100
Can Ship immediately
Minimum Order:
100
Order Increment:
100
21 Weeks can ship 4/3/25
ADD TO CART
Qty
Unit Price
100
$1.37
300
$1.29
500
$1.23
1,000
$1.18
2,500
$1.16
5,000
$1.13
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in to unlock special pricing
Older Equivalent
JS1A-24V-F
JS1A-24V-F
VIEW PRODUCT
Power Relay 24VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Possible Replacement
Power Relay 24VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
In Stock:
500
Minimum Order:
100
+ Show 2 More
CUSTOMERS ALSO BOUGHT
5