Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 12VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 12VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
Search Keywords: AGQ200A12Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AGQ200A12Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Relay Construction:
    Non-Latching12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT12514
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount12526
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 7.2 x 5.4 mm
  • Termination Style:
    Gull Wing12536
  • Coil Current:
    11.7 mA
  • Contact Form:
    2 Form C12515
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,099
Can Ship immediately
Minimum Order:
900
Order Increment:
900
36 Weeks can ship 8/1/25
ADD TO CART
Qty
Unit Price
900
$1.174
1,800
$1.127
2,700
$1.085
5,400
$1.054
8,100
$1.024
10,800
$1.009
15,300 +
$0.994
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
14,974
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5