Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 37.5Ohm 300A SPST-NO (( 111mm 63mm 74.7mm)) Flange Compact Relay Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 37.5Ohm 300A SPST-NO (( 111mm 63mm 74.7mm)) Flange Compact Relay Automotive
Search Keywords: AEV19012W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AEV19012W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    300 A
  • Mounting:
    Flange Mount
  • Operating Temperature:
    -40 to 80 °C
  • Dimension:
    111 x 63 x 74.7 mm
  • Termination Style:
    Screw Terminal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
MOQ for out of Stock Qty:
2
20 Weeks can ship 4/2/25
ADD TO CART
Qty
Unit Price
1
$565.65
2
$548.38
3
$542.89
4
$537.46
5 +
$532.09
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
3
Minimum Order:
1