Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 5VDC 120A SPST-NO(35x41x22)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 5VDC 120A SPST-NO(35x41x22)mm THT
Search Keywords: ADZ22105H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ADZ22105H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    Quick Connect / PC Pin
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$28.81
5
$27.06
20
$25.17
40
$24.49
100
$23.25
260
$22.67
500 +
$22.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5