Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relays 12VDC 142.3Ohm 20A SPST-NO (22.5mm 15mm 15.7mm) Plug-In Automotive Relay Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
Relays 12VDC 142.3Ohm 20A SPST-NO (22.5mm 15mm 15.7mm) Plug-In Automotive Relay Automotive
Search Keywords: ACV31212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ACV31212
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    20A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    84 mA
  • Coil Resistance:
    142.3 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    7 VDC
  • Must Release Voltage:
    0.6 VDC
  • Operate Time:
    10 ms
  • Seal:
    Sealed
  • Mounting:
    Connector
  • Termination Style:
    0.25 Quick Connect / Solder
  • Dimension:
    22.5 x 15 x 15.7 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Tube
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order:
50
Order Increment:
50
ADD TO CART
Qty
Unit Price
50
$3.09
100
$2.91
250
$2.79
500
$2.67
1,000
$2.57
2,500
$2.51
5,000
$2.47
7,500 +
$2.42
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
ACVN51212
ACVN51212
VIEW PRODUCT