Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relays 12VDC 225Ohm 30(NO)/15(NC)A SPDT(15.5x14.8x15.1)mm SMD Middle Load Relay Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Relays 12VDC 225Ohm 30(NO)/15(NC)A SPDT(15.5x14.8x15.1)mm SMD Middle Load Relay Automotive
Search Keywords: ACNM5112SAZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ACNM5112SAZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    30(NO)/15(NC) A
  • Mounting:
    Surface Mount
  • Termination Style:
    Gull Wing
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 110 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
20 Weeks can ship 4/9/25
ADD TO CART
Qty
Unit Price
200
$2.94
400
$2.83
600
$2.72
1,000
$2.68
2,600
$2.59
5,000
$2.55
7,600
$2.51
10,000 +
$2.47
Click for Quote
Log in to unlock special pricing