Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.64N Thru-Hole Automotive Carton/Case

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.64N Thru-Hole Automotive Carton/Case
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ABJ1514609
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Simulated Roller Lever
  • Contact Rating @ Voltage:
    N/A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.64 N
  • Termination Style:
    PC Pins
  • Dimension:
    15.45 x 6 x 14.3 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP50
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
3
Available in less than min:
2
ADD TO CART
Qty
Unit Price
1
$9.900
3
$9.000
25
$3.375
50
$2.250
100
$2.015
300
$1.875
500
$1.753
1,000 +
$1.709
Click for Quote
Log in to unlock special pricing