Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CRSL1A125V1M9

Oslo Switch

Switch Rocker OFF ON SPST Quick Connect Curved Rocker 20A 250VAC 14VDC 100000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 20A 250VAC 14VDC 100000Cycles
Search Keywords: CRSL1A125V1M9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Oslo Switch
  • Part No:
    CRSL1A125V1M9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    20@250VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Red
  • Bezel Color:
    N/A
  • Illumination:
    Red,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
273   can ship 1/2/25
Minimum Order:
5
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
5
$5.69
25
$4.77
50
$4.62
100
$4.42
250
$4.29
500
$2.86
1,000
$2.40
2,500 +
$2.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5