Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

223-000312-20-TR

Oscilent

32.768 KHz Crystal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
32.768 KHz Crystal
Search Keywords: 22300031220TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Oscilent
  • Part No:
    223-000312-20-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600010
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    0.032768 MHz
  • Load Capacitance:
    12.5 pF
  • Frequency Tolerance:
    ±20 ppm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,387
Can Ship immediately
Minimum Order:
10
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
10
$2.180
50
$0.872
100
$0.623
500
$0.484
1,000
$0.363
3,000
$0.325
5,000 +
$0.303
Click for Quote
Log in to unlock special pricing