Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OD9238-12HBVXC

Orion Fans

FAN DC 92x38 12V 135cfm, vane axial

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
FAN DC 92x38 12V 135cfm, vane axial
Search Keywords: OD923812HBVXC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Orion Fans
  • Part No:
    OD9238-12HBVXC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    92.5 x 92.5 x 38 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    16 W
  • Maximum Airflow:
    135 CFM
  • Noise Level:
    58 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Ships today, if you order in
2 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1
$18.46
10
$16.46
25
$16.28
50
$16.12
100
$15.96
250
$15.80
500 +
$15.64
Click for Quote
Log in to unlock special pricing