Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OD127AP-24HTB

Orion Fans

DC Fan Ball Bearing 24V 0.58A 3350RPM 140CFM 48dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Ball Bearing 24V 0.58A 3350RPM 140CFM 48dB Flange Mount
Search Keywords: OD127AP24HTB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Orion Fans
  • Part No:
    OD127AP-24HTB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    127 x 127 x 38.5 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    10.3 W
  • Maximum Airflow:
    140 CFM
  • Noise Level:
    48 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
12 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$44.95
5
$43.38
10
$39.23
25
$38.29
50
$36.14
100
$33.56
250 +
$31.96
Click for Quote
Log in to unlock special pricing