Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OD1225-24MB

Orion Fans

FAN DC 120X25 24V BALL, 83cfm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
FAN DC 120X25 24V BALL, 83cfm
Search Keywords: OD122524MB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Orion Fans
  • Part No:
    OD1225-24MB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 25 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    4 W
  • Maximum Airflow:
    83 CFM
  • Noise Level:
    38 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 194
Can Ship immediately
On Order:
30   can ship 12/26/24
2 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
1
$16.00
10
$14.27
25
$14.12
50
$13.98
100
$13.84
250
$13.70
500 +
$13.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5