Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OAB908AN-22-1/2

Orion Fans

AC BLOWER 183X190X70 BALL, DUAL SPEED 100/75cfm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
AC BLOWER 183X190X70 BALL, DUAL SPEED 100/75cfm
Search Keywords: OAB908AN2212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Orion Fans
  • Part No:
    OAB908AN-22-1/2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Blower
  • Dimension:
    183 x 189.8 x 70mm
  • Voltage Rating:
    230 V
  • Power Rating:
    65 W
  • Maximum Airflow:
    100 CFM
  • Noise Level:
    68 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
2 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
1
$97.87
5
$96.89
10
$85.61
25
$84.13
50
$78.29
100
$77.42
250 +
$76.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5