Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Snap Rack Din-Rail Adapter Clip 25-Pack
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Multi-Conductor Cable 10 Conductors 22AWG 300VAC - Slate - Bulk - 30.48m (100ft)/Spool
CPC RECPT. SIZE 13-7
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
LKG RCPT, 20A 125V, L5-20R, BK
LKG RCPT, 30A 125V, L5-30R, BK