Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Access Mounting Rack Standard Digital Direct Connect 16 Channel I/O Module
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
USB ADAPTOR - 2.0 TYPE A - TYPE B - IP68
outlet strip
AC/DC Power Supply - 1 Output - 24V@25A - 600W
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733
DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross ...